Lumex GT-RLSA3450 technical specifications.
| Fail Short | No |
| Lead Free | Lead Free |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Bulk |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Lumex GT-RLSA3450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
