
Radial leaded gas discharge tube for circuit protection. Features 2 poles, through-hole mounting, and a peak pulse current rating of 1.5kA. Designed with radial termination and a fail-short characteristic of "No". Supplied in bulk packaging with a quantity of 100 units.
Lumex GT-RLSA80SS technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 1.5kA |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Lumex GT-RLSA80SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
