
2-electrode gas discharge tube surge arrestor for overvoltage and ESD protection. Features a 150VDC voltage rating and 1kA current rating, with a low capacitance of 1pF. Surface mountable in an 1812 (4532 metric) SMD/SMT package, this lead-free and RoHS compliant component is supplied on tape and reel. Dimensions include a 22.5mm length, 13.5mm width, and 3.2mm height.
Lumex GT-SMD181215012-TR technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 1A |
| Fail Short | No |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 150V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex GT-SMD181215012-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
