Lumex LCD-S3X1C50TR/B technical specifications.
| Background Color | Grey |
| Fluid Type | TN |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Characters | 3.5 |
| Number of Contacts | 40 |
| Operating Supply Voltage | 5V |
| Package Quantity | 210 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCD-S3X1C50TR/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
