
Lumex LCM-H01601DSR technical specifications.
| Background Color | Grey |
| Fluid Type | STN |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 16 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-H01601DSR to view detailed technical specifications.
No datasheet is available for this part.