The LCM-H01602DSF/E is a STN display module with a grey background color and LED backlight. It features a 6:1 contrast ratio and is designed for use in through hole mounting applications. The module is rated for operation between -20°C and 80°C. It is available in bulk packaging with 10 units per package.
Lumex LCM-H01602DSF/E technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 6:1 |
| Fluid Type | STN |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-H01602DSF/E to view detailed technical specifications.
No datasheet is available for this part.