Lumex LCM-S01602DSF/I technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Package/Case | Module |
| Fluid Type | STN |
| Height | 13mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 122mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S01602DSF/I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.