Lumex LCM-S04002DSF technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Fluid Type | STN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 80 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S04002DSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
