LCD Character Display Modules Gray Transflective Yl/Grn LED Backlight
Lumex LCM-S04002DTF technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Package/Case | Module |
| Fluid Type | TN |
| Height | 12.7mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 182mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 80 |
| Package Quantity | 18 |
| Packaging | Bulk |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S04002DTF to view detailed technical specifications.
No datasheet is available for this part.