Lumex LCM-S240128GSR technical specifications.
| Background Color | Green |
| Fluid Type | STN |
| Height | 5.2mm |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 144mm |
| Package Quantity | 15 |
| Resolution (height) | 128pixel |
| Resolution (width) | 240pixel |
| RoHS Compliant | Yes |
| Width | 104mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S240128GSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.