Lumex LPF-C011303S technical specifications.
| Body Length | 24.9mm |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 22mm |
| Lens Size | 2.8mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TransBrite™ |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPF-C011303S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
