Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
LUMEX

OED-HPI1210C160-RT

Datasheet
Lumex

OED-HPI1210C160-RT

PIN Photodiode, SMT, 4 PIN

  1. Sensors & Transducers
  2. Optical Sensors
  1. Sensors & Transducers
  2. Optical Sensors
  3. Photodiodes

Quick Jump:

Technical Specifications

Lumex OED-HPI1210C160-RT technical specifications.

General

Max Operating Temperature
85
Min Operating Temperature
-25
Number of Functions
1

Compliance

RoHS
Yes
HTS Code
8541.40.60.50
REACH
Compliant
Military Spec
False

Datasheet

Lumex OED-HPI1210C160-RT Datasheet

Download the complete datasheet for Lumex OED-HPI1210C160-RT to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com