Lumex OED-PCC-9P5-B technical specifications.
| Category | Photoconductive Cell |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex OED-PCC-9P5-B to view detailed technical specifications.
No datasheet is available for this part.