Lumex OED-SP-5093 technical specifications.
| Fall Time | 6ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Power Dissipation | 20mW |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex OED-SP-5093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.