Lumex OED-SP-7L technical specifications.
| Package/Case | T |
| Fall Time | 6ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 20mW |
| Packaging | Bulk |
| Reverse Voltage (DC) | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex OED-SP-7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.