Lumex OED-SR-2BC technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -20 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lumex OED-SR-2BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.