Lumex OED-ST-1556SN technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Height | 5.69mm |
| Lead Length | 5.08mm |
| Length | 4.5mm |
| Max Collector Current | 6mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 900nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex OED-ST-1556SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.