The OED-ST-44F is a phototransistor with a collector emitter breakdown voltage of 70V and a maximum collector current of 3mA. It is designed for surface mount applications and has a maximum power dissipation of 200mW. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is packaged in a ceramic, SMT package with 2 pins.
Lumex OED-ST-44F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 70V |
| Lead Free | Lead Free |
| Max Collector Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex OED-ST-44F to view detailed technical specifications.
No datasheet is available for this part.