Lumex OED-STRD1555C40-5R technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Power Dissipation-Max | 0.1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.70.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lumex OED-STRD1555C40-5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.