Lumex SSA-LXB10GW-GF technical specifications.
| Color | Green |
| Current | 25mA |
| Display Type | Bar Graph |
| Forward Current | 20mA |
| Height | 6.8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Lens Style | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 105mW |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSA-LXB10GW-GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.