INDICATOR, LED PCB, 3MM, YELLOW, 2.1V
Lumex SSF-LXH305SYD-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Current | 20mA |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 5.5mm |
| Illumination Color | Yellow |
| Lead Free | Contains Lead |
| Lens Color | Yellow |
| Lens Style | Diffused, Tinted, Dome, Round |
| Luminous Intensity | 250mcd |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 590nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH305SYD-TR to view detailed technical specifications.
No datasheet is available for this part.