Lumex SSL-LX30FT2GD technical specifications.
| Color | Green |
| Height | 6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 8mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 65° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX30FT2GD to view detailed technical specifications.
No datasheet is available for this part.