
Lumidrives CDURF-3-35 technical specifications.
| Current - Output 2 | 350mA |
| Current - Output 3 | 350mA |
| Efficiency | 80% |
| Max Output Voltage | 24V |
| Min Output Voltage | 3V |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 86V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 350mA |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Width | 53.3mm |
| RoHS | Compliant |
Download the complete datasheet for Lumidrives CDURF-3-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
