Lumidrives MDU-4-SC-350 technical specifications.
| Mount | Screw |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 350mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumidrives MDU-4-SC-350 to view detailed technical specifications.
No datasheet is available for this part.