Lumidrives MDU-9-SC-35/70 technical specifications.
| Height | 23mm |
| Length | 99mm |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 93V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 350mA |
| Output Power | 10.8W |
| Output Voltage | 32V |
| Reach SVHC Compliant | No |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Lumidrives MDU-9-SC-35/70 to view detailed technical specifications.
No datasheet is available for this part.