Luminus DK-114N-3 technical specifications.
| Evaluation Kit | Yes |
| Mount | Cable |
| Operating Supply Voltage | 12V |
| Output Current | 14A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PhlatLight® |
| RoHS | Compliant |
Download the complete datasheet for Luminus DK-114N-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.