The IS32FL3207 is an 18-channel constant current LED driver featuring individual PWM control for each channel. It operates over a wide voltage range of 2.7V to 5.5V and uses an I2C interface for programming. Each of the 18 channels can be adjusted with an 8-bit PWM for intensity and an 8-bit DC current for fine-tuning. It includes a shutdown mode to minimize power consumption and is designed for automotive interior lighting applications.
Lumissil Microsystems IS32FL3207-QWLA3-TR technical specifications.
| Number of Output Channels | 18channels |
| Supply Voltage Range | 2.7 to 5.5V |
| Maximum Output Current (Per Channel) | 38mA |
| Control Interface | I2C (Fast Mode Plus 1MHz) |
| PWM Resolution | 8bit |
| Operating Temperature Range | -40 to +125°C |
| Individual Current Control Resolution | 8bit |
| RoHS | Compliant |
| Automotive Standard | AEC-Q100 Grade 1 |
| Halogen Free | Yes |
Download the complete datasheet for Lumissil Microsystems IS32FL3207-QWLA3-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.