Lutron AV-102 technical specifications.
| Type of measurement | AVG |
| VAC max. | 600 |
| Safety to EN61010 | CAT II 600 V |
| Dimensions L x W x H | 147 x 117 x 52 mm |
| Description | Desktop voltmeter AC |
| Design | Bench |
| RoHS | Compliant |
Download the complete datasheet for Lutron AV-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
