Lutron DV-101 technical specifications.
| VDC max. | 200 |
| Safety to EN61010 | CAT II 600 V |
| Dimensions L x W x H | 147 x 117 x 52 mm |
| Description | Desktop voltmeter DC |
| Design | Bench |
| RoHS | Compliant |
Download the complete datasheet for Lutron DV-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
