Luxo 16401 technical specifications.
| Color | Grey |
| Mount | Base |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Voltage | 120V |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Luxo 16401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
