
Luxo 17847LG technical specifications.
| Color | Grey |
| Mount | Base |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | No |
| Series | WAVE Plus |
| Weight | 35lb |
| RoHS | Not Compliant |
Download the complete datasheet for Luxo 17847LG to view detailed technical specifications.
No datasheet is available for this part.
