Lyn-Tron BR5081-2545-11.0-00 technical specifications.
| Thread Pitch (Metric) (mm) | 0.45 |
| Width Across Flats (Metric) (mm) | 4.5 |
| Body Length (Metric) (mm) | 11 |
| Thread Depth (Metric) (mm) | 11 |
| Inner Diameter (Metric) (mm) | 2.5 |
| Type | Hex |
| Gender | F/F |
| Material | Brass |
| Finish | Plain |
| Cage Code | 05791 |
| EU RoHS | Yes with Exemption |
| HTS Code | 7415390000 |
| Schedule B | 7415290000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lyn-Tron BR5081-2545-11.0-00 to view detailed technical specifications.
No datasheet is available for this part.