Lyn-Tron BR5118SPB-08.0-43 technical specifications.
| Outer Diameter (Metric) (mm) | 8 |
| Body Length (Metric) (mm) | 8 |
| Thread Depth (Metric) (mm) | 8 |
| Inner Diameter (Metric) (mm) | 4 |
| Panel Thickness A (Metric) (mm) | 1.6 |
| Type | Round Swage |
| Gender | F/F |
| Material | Brass |
| Finish | Bright Electro Tin |
| Cage Code | 05791 |
| EU RoHS | Yes with Exemption |
| HTS Code | 7415390000 |
| Schedule B | 7415290000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lyn-Tron BR5118SPB-08.0-43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.