Lyn-Tron BR6310B-0.437-34 technical specifications.
| Outer Diameter (Metric) (mm) | 6.35 |
| Outer Diameter (Imperial) (in) | 1/4 |
| Outer Diameter (Imperial - Decimal) (in) | 0.25 |
| Clearance Hole (Metric) (mm) | 3.81 |
| Body Length (Metric) (mm) | 11.1 |
| Body Length (Imperial - Decimal) (in) | 0.437 |
| Type | Round Swage |
| Material | Brass |
| Finish | Zinc Clear Chromate |
| Cage Code | 05791 |
| EU RoHS | Yes with Exemption |
| Schedule B | 7415390000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lyn-Tron BR6310B-0.437-34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.