Lyn-Tron BR6911B-0.437-43 technical specifications.
| Thread Pitch (Imperial - Decimal) (in) | 0.025 |
| Outer Diameter (Imperial) (in) | 1/4 |
| Body Length (Imperial) (in) | 7/16 |
| Thread Depth (Imperial) (in) | 7/16 |
| Inner Diameter (Imperial - Decimal) (in) | 0.112 |
| Type | Round Swage |
| Gender | F/F |
| Material | Brass |
| Finish | Bright Electro Tin |
| Cage Code | 05791 |
| EU RoHS | Yes with Exemption |
| HTS Code | 7415390000 |
| Schedule B | 7415290000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lyn-Tron BR6911B-0.437-43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.