Lyn-Tron NY5083-3050-10.0-00 technical specifications.
| Thread Pitch (Metric) (mm) | 0.5 |
| Width Across Flats (Metric) (mm) | 6 |
| Body Length (Metric) (mm) | 10 |
| Thread Depth (Metric) (mm) | 10 |
| Inner Diameter (Metric) (mm) | 3 |
| Type | Hex |
| Gender | F/F |
| Material | Nylon |
| Finish | Plain |
| Cage Code | 05791 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lyn-Tron NY5083-3050-10.0-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.