Lyn-Tron NY6950-0440-0.250-00 technical specifications.
| Thread Pitch (Imperial - Decimal) (in) | 0.025 |
| Width Across Flats (Imperial) (in) | 3/16 |
| Body Length (Imperial) (in) | 1/4 |
| Thread Depth (Imperial) (in) | 1/4 |
| Inner Diameter (Imperial - Decimal) (in) | 0.112 |
| Type | Hex |
| Gender | F/F |
| Material | Nylon |
| Finish | Plain |
| Cage Code | 05791 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Lyn-Tron NY6950-0440-0.250-00 to view detailed technical specifications.
No datasheet is available for this part.