Lyn-Tron SS5172-14.0-01 technical specifications.
| Thread Pitch (Metric) (mm) | 0.5 |
| Width Across Flats (Metric) (mm) | 6 |
| Body Length (Metric) (mm) | 14 |
| Thread Depth (Metric) (mm) | 6.35 |
| Thread Length (Metric) (mm) | 4.76 |
| Inner Diameter (Metric) (mm) | 3 |
| Type | Hex |
| Gender | M/F |
| Material | Stainless Steel |
| Finish | Passivated ASTM A967 |
| Cage Code | 05791 |
| EU RoHS | Yes |
| HTS Code | 7318190000 |
| Schedule B | 7318290000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lyn-Tron SS5172-14.0-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.