Lyn-Tron SS6342-08-0.125-00 technical specifications.
| Outer Diameter (Metric) (mm) | 7.92 |
| Outer Diameter (Imperial) (in) | 0.312 |
| Clearance Hole (Metric) (mm) | 4.22 |
| Clearance Hole (Imperial) (in) | 0.166 |
| Body Length (Metric) (mm) | 3.18 |
| Body Length (Imperial) (in) | 0.125 |
| Type | Round |
| Material | Stainless Steel |
| Finish | Plain |
| Cage Code | 05791 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lyn-Tron SS6342-08-0.125-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.