
Asynchronous SRAM chip, 1M-bit density, organized as 128K words by 8 bits. Features a 35ns maximum access time and a 17-bit address bus. Operates from a 4.5V to 5.5V supply range, with a typical 5V requirement and 80mA maximum operating current. Housed in a 32-pin STSOP (Small Thin Small Outline Package) with gull-wing leads for surface mounting, measuring 11.8mm x 8mm x 1mm. Suitable for operation between -40°C and 85°C.
Lyontek LY621024RL-35LLI technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | STSOP |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 8 |
| Package Width (mm) | 11.8 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.25(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Address Bus Width | 17bit |
| Maximum Access Time | 35ns |
| Timing Type | Asynchronous |
| Density in Bits | 1048576bit |
| Maximum Operating Current | 80mA |
| Typical Operating Supply Voltage | 5V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 128K |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lyontek LY621024RL-35LLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.