Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
LYONTEK

LY62W1024GL-55LL

Datasheet
Lyontek

LY62W1024GL-55LL

1M-bit 128Kx8 Async SRAM 55ns 3V TFBGA 36-Pin

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Memory
  4. SRAM

1M-bit asynchronous SRAM chip, 128K x 8 configuration, featuring a 55ns maximum access time. This surface-mount component operates from a 2.7V to 5.5V supply, with a typical 3V requirement and a maximum operating current of 60mA. Encased in a 36-pin TFBGA package with a 0.75mm pin pitch, it measures 8mm x 6mm x 0.94mm. Operating temperature range is 0°C to 70°C.

PackageTFBGA
MountingSurface Mount
Quick Jump:

Technical Specifications

Lyontek LY62W1024GL-55LL technical specifications.

General

Basic Package Type
Ball Grid Array
Package Family Name
BGA
Package/Case
TFBGA
Package Description
Thin Fine Pitch Ball Grid Array
Lead Shape
Ball
Pin Count
36
PCB
36
Package Length (mm)
8
Package Width (mm)
6
Package Height (mm)
0.94(Max)
Seated Plane Height (mm)
1.2(Max)
Pin Pitch (mm)
0.75
Package Material
Plastic
Mounting
Surface Mount
Density
1Mbit
Address Bus Width
17bit
Maximum Access Time
55ns
Timing Type
Asynchronous
Density in Bits
1048576bit
Maximum Operating Current
60mA
Typical Operating Supply Voltage
3V
Number of Bits per Word
8bit
Number of Ports
1
Number of Words
128K
Min Operating Supply Voltage
2.7V
Max Operating Supply Voltage
5.5V
Min Operating Temperature
0°C
Max Operating Temperature
70°C

Compliance

EU RoHS
Yes
HTS Code
8542320041
Schedule B
8542320040
ECCN
EAR99
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Lyontek LY62W1024GL-55LL Datasheet

Download the complete datasheet for Lyontek LY62W1024GL-55LL to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com