
1M-bit asynchronous SRAM chip, featuring 128K x 8 organization and a maximum access time of 35ns. This surface-mount integrated circuit operates with a typical supply voltage of 3V, supporting a range of 2.7V to 5.5V. Encased in a 32-pin TSOP-I package with gull-wing leads, it measures 18.4mm in width and 8mm in length, with a 0.5mm pin pitch. Designed for operation between -40°C and 85°C, it offers a 17-bit address bus and a maximum operating current of 80mA.
Lyontek LY62W1024LL-35SLI technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-I |
| Package Description | Thin Small Outline Package (Type I) |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 8 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Address Bus Width | 17bit |
| Maximum Access Time | 35ns |
| Timing Type | Asynchronous |
| Density in Bits | 1048576bit |
| Maximum Operating Current | 80mA |
| Typical Operating Supply Voltage | 3V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 128K |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lyontek LY62W1024LL-35SLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.