
1M-bit asynchronous SRAM chip, organized as 128K words by 8 bits, featuring a maximum access time of 35ns. This surface-mount component utilizes a 32-pin STSOP package with gull-wing leads and a 0.5mm pin pitch, measuring 8mm x 11.8mm x 1mm. Operating from a 3V typical supply voltage (2.7V to 5.5V range), it offers a 17-bit address bus and a maximum operating current of 80mA, suitable for industrial temperature ranges of -40°C to 85°C.
Lyontek LY62W1024RL-35LLIT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | STSOP |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 8 |
| Package Width (mm) | 11.8 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.25(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Address Bus Width | 17bit |
| Maximum Access Time | 35ns |
| Timing Type | Asynchronous |
| Density in Bits | 1048576bit |
| Maximum Operating Current | 80mA |
| Typical Operating Supply Voltage | 3V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 128K |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lyontek LY62W1024RL-35LLIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.