M-Systems MD2533-D8G-X-P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 115 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B115 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.06 |
| Standby Current-Max | 0.01 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for M-Systems MD2533-D8G-X-P to view detailed technical specifications.
No datasheet is available for this part.