Maclean Senior Industries 42SAS2U1 technical specifications.
| Type | Telecom Grade |
| Pole Throw Configuration | 4PDT |
| Max Current Rating | 0.3@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 15000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Maclean Senior Industries 42SAS2U1 to view detailed technical specifications.
No datasheet is available for this part.