The 1N5719-54T is a silicon pin diode from Macom with a breakdown voltage of 100V and a maximum power dissipation of 0.25W. It has a 2-pin axial package and operates over a temperature range of -55 to 175 degrees Celsius. This diode is suitable for use in various applications where a high voltage and low power dissipation are required.
Macom 1N5719-54T technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 100 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom 1N5719-54T to view detailed technical specifications.
No datasheet is available for this part.