General purpose rectifier diode featuring a 100V repetitive peak reverse voltage. This single-element silicon diode is designed for 1-phase rectification and can handle up to 3A of current. It has two terminals, with the terminal position at the end.
Macom 1N5809US technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom 1N5809US to view detailed technical specifications.
No datasheet is available for this part.