Macom 2N3740 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-213AA |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom 2N3740 to view detailed technical specifications.
No datasheet is available for this part.