RF amplifier IC operating across a wide bandwidth from 10MHz to 500MHz. Features a TO-8-1 package with 4 pins, designed for medium power amplification. Suitable for applications requiring operation in extreme temperatures, with a minimum operating temperature of -54°C and a maximum of 85°C.
Macom AM-147-PIN technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -54 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom AM-147-PIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.