Variable Attenuator, 0MHz Min, 4000MHz Max, 3dB Insertion Loss-Max, GAAS, 6 X 4 MM, PLASTIC, CSP-1, QFN-32
Macom AT90-1413TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom AT90-1413TR to view detailed technical specifications.
No datasheet is available for this part.